AT25FF321A-SSHN-T | |
---|---|
DigiKey Part Number | 1265-AT25FF321A-SSHN-TTR-ND - Tape & Reel (TR) 1265-AT25FF321A-SSHN-TCT-ND - Cut Tape (CT) 1265-AT25FF321A-SSHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF321A-SSHN-T |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25FF321A-SSHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.07700 | ¥70.77 |
25 | ¥6.98840 | ¥174.71 |
50 | ¥6.94720 | ¥347.36 |
100 | ¥6.21240 | ¥621.24 |
250 | ¥6.15936 | ¥1,539.84 |
500 | ¥6.06842 | ¥3,034.21 |
1,000 | ¥5.85134 | ¥5,851.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.38913 | ¥21,556.52 |
8,000 | ¥5.32958 | ¥42,636.64 |
12,000 | ¥5.15450 | ¥61,854.00 |