AT25DF041B-UUN-T | ||
---|---|---|
DigiKey Part Number | 1265-1222-2-ND - Tape & Reel (TR) 1265-1222-1-ND - Cut Tape (CT) 1265-1222-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AT25DF041B-UUN-T | |
Description | IC FLASH 4MBIT SPI 104MHZ 8WLCSP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | FLASH Memory IC 4Mbit SPI 104 MHz 8-WLCSP (1.63x1.58) | |
Datasheet | Datasheet | |
EDA/CAD Models | AT25DF041B-UUN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.63x1.58) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.77100 | ¥57.71 |
25 | ¥5.70040 | ¥142.51 |
50 | ¥5.66600 | ¥283.30 |
100 | ¥5.06680 | ¥506.68 |
250 | ¥5.02808 | ¥1,257.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.02823 | ¥25,141.15 |