9FGV0241AKILF | ||
---|---|---|
DigiKey Part Number | 800-2933-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 9FGV0241AKILF | |
Description | IC CLOCK GENERATOR 24VFQFPN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 24-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.34000 | ¥26.34 |
10 | ¥23.65000 | ¥236.50 |
25 | ¥22.35400 | ¥558.85 |
80 | ¥19.37438 | ¥1,549.95 |
230 | ¥18.38052 | ¥4,227.52 |
490 | ¥16.49296 | ¥8,081.55 |
980 | ¥13.90966 | ¥13,631.47 |
2,450 | ¥13.21418 | ¥32,374.74 |
4,900 | ¥12.71741 | ¥62,315.31 |