9FG108EGILF | ||
---|---|---|
DigiKey Part Number | 800-2930-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 9FG108EGILF | |
Description | IC FREQ TIMING GENERATOR 48TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Intel CPU Server, PCI Express (PCIe), SATA Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 400MHz 1 Output 48-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel CPU Server, PCI Express (PCIe), SATA | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.85000 | ¥65.85 |
10 | ¥59.49400 | ¥594.94 |
39 | ¥56.72744 | ¥2,212.37 |
117 | ¥49.25504 | ¥5,762.84 |
273 | ¥47.04168 | ¥12,842.38 |
507 | ¥42.89093 | ¥21,745.70 |
1,014 | ¥37.35654 | ¥37,879.53 |