
SN74LVC1G10DCKR | |
|---|---|
DigiKey Part Number | 296-17844-2-ND - Tape & Reel (TR) 296-17844-1-ND - Cut Tape (CT) 296-17844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G10DCKR |
Description | IC GATE NAND 1CH 3-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G10DCKR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.83500 | ¥8.35 |
| 25 | ¥0.73120 | ¥18.28 |
| 100 | ¥0.61940 | ¥61.94 |
| 250 | ¥0.56568 | ¥141.42 |
| 500 | ¥0.53342 | ¥266.71 |
| 1,000 | ¥0.50687 | ¥506.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.47404 | ¥1,422.12 |
| 6,000 | ¥0.45799 | ¥2,747.94 |
| 9,000 | ¥0.44996 | ¥4,049.64 |
| 15,000 | ¥0.44106 | ¥6,615.90 |
| 21,000 | ¥0.43585 | ¥9,152.85 |
| 30,000 | ¥0.43084 | ¥12,925.20 |








