854S01AKILF | |
---|---|
DigiKey Part Number | 800-2561-ND |
Manufacturer | |
Manufacturer Product Number | 854S01AKILF |
Description | IC CLK MULTIPLX 2:1 16VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplexer IC 2:1 2.5 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.50000 | ¥105.50 |
10 | ¥96.98300 | ¥969.83 |
25 | ¥92.96200 | ¥2,324.05 |
80 | ¥81.90688 | ¥6,552.55 |
230 | ¥77.88639 | ¥17,913.87 |
624 | ¥72.86159 | ¥45,465.63 |