5PB1104PGGI | |
---|---|
DigiKey Part Number | 800-2891-5-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1104PGGI |
Description | IC CLK BUFFER 1:4 200MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.89800 | ¥188.98 |
96 | ¥15.18813 | ¥1,458.06 |
288 | ¥14.26118 | ¥4,107.22 |
576 | ¥12.47863 | ¥7,187.69 |
1,056 | ¥10.33942 | ¥10,918.43 |
2,592 | ¥9.62638 | ¥24,951.58 |
5,088 | ¥9.26983 | ¥47,164.90 |