SNUB0000 | ||
---|---|---|
DigiKey Part Number | RLC201-ND | |
Manufacturer | ||
Manufacturer Product Number | SNUB0000 | |
Description | FILTER RC 47 OHM/0.1UF TH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 47Ohms, C = 0.1µF Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47 | |
Values | R = 47Ohms, C = 0.1µF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | General Purpose | |
Voltage - Rated | 250V | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | - | |
Height | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.46000 | ¥149.46 |
10 | ¥138.78700 | ¥1,387.87 |
25 | ¥124.54920 | ¥3,113.73 |
50 | ¥120.99080 | ¥6,049.54 |
100 | ¥106.75680 | ¥10,675.68 |
250 | ¥99.63968 | ¥24,909.92 |
500 | ¥97.50470 | ¥48,752.35 |