32-653000-10 | ||
---|---|---|
DigiKey Part Number | A721-ND | |
Manufacturer | ||
Manufacturer Product Number | 32-653000-10 | |
Description | SOCKET ADAPTER PLCC TO 32DIP 0.6 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | IC Socket Adapter PLCC To DIP, 0.6" (15.24mm) Row Spacing Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | PLCC | |
Convert To (Adapter End) | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Pins | 32 | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Housing Material | - | |
Board Material | FR4 Epoxy Glass | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | UL94 V-0 | |
Features | Socket Included | |
Current Rating (Amps) | 1 A | |
Operating Temperature | - | |
Contact Material - Mating | - | |
Contact Material - Post | Brass | |
Contact Finish Thickness - Mating | - | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.45000 | ¥371.45 |
10 | ¥340.86000 | ¥3,408.60 |
25 | ¥327.74640 | ¥8,193.66 |
55 | ¥316.82291 | ¥17,425.26 |
110 | ¥299.34300 | ¥32,927.73 |
275 | ¥290.60280 | ¥79,915.77 |