BMK40000 | ||
---|---|---|
DigiKey Part Number | RLC432-ND | |
Manufacturer | ||
Manufacturer Product Number | BMK40000 | |
Description | MOUNTING ADAPTER GEMINI/APOLLO | |
Customer Reference | ||
Detailed Description | Mounting Adapter Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Mounting Adapter | |
For Use With/Related Products | Gemini, Apollo, IM, PAX, TCU, PCU, TSC and PSC Series | |
Specifications | Chassis Mount | |
Includes | Bracket, Hardware |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥851.69000 | ¥851.69 |