PAXLR000 | ||
---|---|---|
DigiKey Part Number | RLC103-ND | |
Manufacturer | ||
Manufacturer Product Number | PAXLR000 | |
Description | TACHOMETER LED 6 CHAR 115/230V | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tachometer 115/230VAC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tachometer | |
Operating Mode | Up | |
Count Rate | 25kHz | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.560" (14.20mm) | |
Input Type | No Voltage | |
Output Type | - | |
Voltage - Supply | 115/230VAC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 60°C | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PAXLR |
PCN Other | All Devices running Crimson QUALITY ALERT 22/Mar/2024 |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9029.20.4080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,982.20000 | ¥1,982.20 |
10 | ¥1,952.82300 | ¥19,528.23 |
Attribute | Description |
---|---|
Other Names | RLC103 RLC103-NDR |
Standard Package | 1 |