REC5A-2405SW/H2 | ||
---|---|---|
DigiKey Part Number | 945-3013-ND | |
Manufacturer | ||
Manufacturer Product Number | REC5A-2405SW/H2 | |
Description | DC DC CONVERTER 5V 5W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 18V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | REC5A-2405SW/H2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.98000 | ¥116.98 |
5 | ¥115.94800 | ¥579.74 |
10 | ¥115.06200 | ¥1,150.62 |
25 | ¥113.29560 | ¥2,832.39 |
50 | ¥109.75400 | ¥5,487.70 |
100 | ¥100.23700 | ¥10,023.70 |
250 | ¥97.36220 | ¥24,340.55 |
500 | ¥95.59194 | ¥47,795.97 |