XTR115UA | ||
---|---|---|
DigiKey Part Number | XTR115UA-ND | |
Manufacturer | ||
Manufacturer Product Number | XTR115UA | |
Description | IC CURRENT TRANSMITTER 8SOIC | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | XTR115UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |