RCD-24-1.00/PL/A | ||
---|---|---|
DigiKey Part Number | 945-1639-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RCD-24-1.00/PL/A | |
Description | LED SUPPLY CC BUCK 2-32V 1A 6SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1A 2 ~ 32V Constant Current LED Driver Buck Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | RCD-24-1.00/PL/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 32V | |
Current - Output (Max) | 1A | |
Power (Watts) | 32 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Size / Dimension | 1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm) | |
Approval Agency | EN | |
Weight | 0.004 lb (1.81 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.90000 | ¥153.90 |
5 | ¥146.19000 | ¥730.95 |
10 | ¥138.49200 | ¥1,384.92 |
25 | ¥134.64320 | ¥3,366.08 |
50 | ¥125.02560 | ¥6,251.28 |
100 | ¥119.25420 | ¥11,925.42 |
250 | ¥115.40764 | ¥28,851.91 |
500 | ¥105.79020 | ¥52,895.10 |