LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,388 In Stock | 1 : ¥58.61000 Cut Tape (CT) 2,500 : ¥32.01324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Constant Current | Buck | 1 | 4V | 36V | - | 1.5A | - | PWM | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | - | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 17-PowerLQFN Module | 0.12" L x 0.20" W x 0.06" H (3.0mm x 5.0mm x 1.7mm) | - | ||
1,316 In Stock 975 Factory | 1 : ¥102.12000 Tube | Tube | Active | Constant Current | Buck | 1 | 4.5V | 36V | 2 ~ 35V | 350mA | 12 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 85°C | 96% | - | - | Through Hole | 6-DIP Module | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
1,805 In Stock 975 Factory | 1 : ¥152.04000 Tube | Tube | Active | Constant Current | Buck | 1 | 6V | 36V | 3 ~ 31V | 1.2A | 37 W | Analog, PWM | Remote On/Off, SCP | -40°C ~ 65°C | 96% | - | - | Through Hole | 6-DIP Module | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | cULus | |||
385 In Stock | 1 : ¥168.05000 Tray | Tray | Active | Constant Current | Buck | 1 | 3.5V | 36V | 2.5 ~ 13V | 1A | 13 W | Analog, PWM | Remote On/Off, OTP, SCP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 66-LGA | 0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm) | - |