RACM600-48SL/OF | |
---|---|
DigiKey Part Number | 945-RACM600-48SL/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM600-48SL/OF |
Description | AC/DC CONVERTER 48V 800W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 80 ~ 275 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 275 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 16.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.75" L x 4.00" W x 1.60" H (196.8mm x 101.6mm x 40.6mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,694.11000 | ¥1,694.11 |
5 | ¥1,588.21600 | ¥7,941.08 |
10 | ¥1,539.82000 | ¥15,398.20 |
25 | ¥1,452.08400 | ¥36,302.10 |
50 | ¥1,392.32260 | ¥69,616.13 |