
RACM40-18SK/OF | |
|---|---|
DigiKey Part Number | 945-RACM40-18SK/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM40-18SK/OF |
Description | AC/DC CONVERTER 18V 40W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.08" L x 1.60" W x 1.00" H (78.3mm x 40.6mm x 25.5mm) |
Voltage - Input 80 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, CSA |
Voltage - Output 1 18V | Standard Number 60601-1 |
Current - Output 1 2.222 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥186.65000 | ¥186.65 |
| 5 | ¥179.69000 | ¥898.45 |
| 10 | ¥176.78800 | ¥1,767.88 |
| 25 | ¥173.00160 | ¥4,325.04 |
| 50 | ¥170.18820 | ¥8,509.41 |
| 100 | ¥167.41780 | ¥16,741.78 |
| 250 | ¥163.81968 | ¥40,954.92 |
| 500 | ¥161.14584 | ¥80,572.92 |





