Open Frame AC DC Converters 1 Output 18V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 18V 80 ~ 264 VAC Input
XP Power FCS40 and FCS60 Series AC/DC Power Supplies | Digi-Key Daily

FCS60US18

DigiKey Part Number
1470-4690-ND
Manufacturer
Manufacturer Product Number
FCS60US18
Description
AC/DC CONVERTER 18V 60W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 18V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
FCS60US18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
85%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CE
Voltage - Output 1
18V
Standard Number
62368-1
Current - Output 1
3.33 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥190.71000¥190.71
5¥185.01600¥925.08
10¥179.25200¥1,792.52
25¥171.66040¥4,291.51
100¥160.20220¥16,020.22
Manufacturers Standard Package