
CUS30M-18 | |
|---|---|
DigiKey Part Number | 285-CUS30M-18-ND |
Manufacturer | |
Manufacturer Product Number | CUS30M-18 |
Description | AC/DC CONVERTER 18V 31W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS30M-18 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm) |
Voltage - Output 1 18V | Approval Agency CE |
Current - Output 1 1.7 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥260.34000 | ¥260.34 |
| 10 | ¥242.81500 | ¥2,428.15 |
| 25 | ¥236.16800 | ¥5,904.20 |
| 50 | ¥231.26220 | ¥11,563.11 |
| 100 | ¥226.45650 | ¥22,645.65 |
| 250 | ¥220.25780 | ¥55,064.45 |




