RACD03-700-PSE | ||
---|---|---|
DigiKey Part Number | 945-2618-ND | |
Manufacturer | ||
Manufacturer Product Number | RACD03-700-PSE | |
Description | LED DRVR CC/CV AC/DC 3-4.5V | |
Customer Reference | ||
Detailed Description | 700mA 3 ~ 4.5V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | |
EDA/CAD Models | RACD03-700-PSE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 120VAC | |
Voltage - Output | 3 ~ 4.5V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -20°C ~ 40°C | |
Efficiency | 62% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.50" L x 1.18" W x 0.91" H (38.1mm x 29.6mm x 23.1mm) | |
Approval Agency | PSE | |
Mounting Type | Chassis Mount |