RACD03-700 | ||
---|---|---|
DigiKey Part Number | 945-1414-ND | |
Manufacturer | ||
Manufacturer Product Number | RACD03-700 | |
Description | LED DRVR CC/CV AC/DC 3-4.5V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 700mA 3 ~ 4.5V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | RACD03-700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 3 ~ 4.5V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 62% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.81" L x 1.18" W x 0.91" H (46.0mm x 30.0mm x 23.0mm) | |
Approval Agency | CE, cURus, EAC, ENEC | |
Mounting Type | Chassis Mount | |
Weight | 0.1 lb (45.36 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.28000 | ¥105.28 |
5 | ¥99.99800 | ¥499.99 |
10 | ¥94.73700 | ¥947.37 |
25 | ¥92.10800 | ¥2,302.70 |
50 | ¥85.52920 | ¥4,276.46 |
100 | ¥81.58210 | ¥8,158.21 |
250 | ¥78.95020 | ¥19,737.55 |
500 | ¥72.37086 | ¥36,185.43 |