RAC03E-3.3SK/277 | ||
---|---|---|
DigiKey Part Number | 945-RAC03E-3.3SK/277-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC03E-3.3SK/277 | |
Description | AC/DC CONVERTER 3.3V 3W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 900mA 85 ~ 305 VAC, 120 ~ 430 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC03E-3.3SK/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Baseplate, Standby Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 68% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.61" H (33.7mm x 22.2mm x 15.4mm) | |
Approval Agency | CB, CE, cURus, EAC | |
Line Regulation | ±0.5% | |
Load Regulation | 0.5% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.37000 | ¥69.37 |
5 | ¥68.43400 | ¥342.17 |
10 | ¥67.47300 | ¥674.73 |
25 | ¥65.54360 | ¥1,638.59 |
50 | ¥61.68840 | ¥3,084.42 |
100 | ¥59.76080 | ¥5,976.08 |
250 | ¥57.83288 | ¥14,458.22 |
500 | ¥55.90500 | ¥27,952.50 |