
R3M-2405S/SMD | |
|---|---|
DigiKey Part Number | 945-R3M-2405S/SMD-ND |
Manufacturer | |
Manufacturer Product Number | R3M-2405S/SMD |
Description | 3W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | R3M-2405S/SMD Models |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥211.88000 | ¥211.88 |
| 5 | ¥203.98800 | ¥1,019.94 |
| 10 | ¥200.68000 | ¥2,006.80 |
| 25 | ¥196.38600 | ¥4,909.65 |
| 50 | ¥193.19200 | ¥9,659.60 |
| 100 | ¥190.04700 | ¥19,004.70 |
| 250 | ¥185.96180 | ¥46,490.45 |
| 500 | ¥151.34094 | ¥75,670.47 |











