R1S-3.33.3 | ||
---|---|---|
DigiKey Part Number | 945-3303-ND | |
Manufacturer | ||
Manufacturer Product Number | R1S-3.33.3 | |
Description | DC DC CONVERTER 3.3V 1W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 3V - 3.6V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R1S-3.33.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.96000 | ¥68.96 |
5 | ¥67.94000 | ¥339.70 |
10 | ¥66.95500 | ¥669.55 |
25 | ¥64.98520 | ¥1,624.63 |
50 | ¥63.01500 | ¥3,150.75 |
100 | ¥61.04550 | ¥6,104.55 |
250 | ¥59.07644 | ¥14,769.11 |
500 | ¥55.13808 | ¥27,569.04 |