R-78C15-1.0/X9 | ||
---|---|---|
DigiKey Part Number | 945-R-78C15-1.0/X9-ND | |
Manufacturer | ||
Manufacturer Product Number | R-78C15-1.0/X9 | |
Description | DC DC CONVERTER 15V 15W | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 1A 18V - 42V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | EAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.66000 | ¥110.66 |
5 | ¥109.84200 | ¥549.21 |
10 | ¥109.00400 | ¥1,090.04 |
25 | ¥107.32560 | ¥2,683.14 |
50 | ¥103.96980 | ¥5,198.49 |
100 | ¥93.90920 | ¥9,390.92 |
250 | ¥92.23200 | ¥23,058.00 |
500 | ¥90.55502 | ¥45,277.51 |