
RH100-40.000-18-F-2050-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-40.000-18-F-2050-TR-ND - Tape & Reel (TR) 2151-RH100-40.000-18-F-2050-TRCT-ND - Cut Tape (CT) 2151-RH100-40.000-18-F-2050-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-40.000-18-F-2050-TR |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RH100-40.000-18-F-2050-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.29000 | ¥12.90 |
| 25 | ¥1.22400 | ¥30.60 |
| 50 | ¥1.17260 | ¥58.63 |
| 100 | ¥1.12460 | ¥112.46 |
| 250 | ¥1.06344 | ¥265.86 |
| 500 | ¥1.01946 | ¥509.73 |
| 1,000 | ¥0.97737 | ¥977.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.07478 | ¥3,224.34 |
| 6,000 | ¥1.03031 | ¥6,181.86 |
| 9,000 | ¥1.00516 | ¥9,046.44 |
| 15,000 | ¥0.97435 | ¥14,615.25 |
| 21,000 | ¥0.95458 | ¥20,046.18 |
| 30,000 | ¥0.93406 | ¥28,021.80 |
| 36,000 | ¥0.92375 | ¥33,255.00 |
| 72,000 | ¥0.88558 | ¥63,761.76 |
| 75,000 | ¥0.88339 | ¥66,254.25 |

