RH100-26.000-12-F-1010-EXT-TR | |
---|---|
DigiKey Part Number | 2151-RH100-26.000-12-F-1010-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-26.000-12-F-1010-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-26.000-12-F-1010-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-26.000-12-F-1010-EXT-TR |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.81400 | ¥18.14 |
50 | ¥1.63200 | ¥81.60 |
100 | ¥1.45060 | ¥145.06 |
500 | ¥1.37818 | ¥689.09 |
1,000 | ¥1.16056 | ¥1,160.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08801 | ¥3,264.03 |
6,000 | ¥1.05174 | ¥6,310.44 |
15,000 | ¥1.01547 | ¥15,232.05 |