AS-4.096-22-3030-EXT-SMD-TR | |
---|---|
DigiKey Part Number | 2151-AS-4.096-22-3030-EXT-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-4.096-22-3030-EXT-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-4.096-22-3030-EXT-SMD-TR |
Description | CRYSTAL, 4.096MHZ, 22PF, SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 22pF 130 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 22pF | |
ESR (Equivalent Series Resistance) | 130 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.15800 | ¥11.58 |
50 | ¥1.04420 | ¥52.21 |
100 | ¥0.92850 | ¥92.85 |
500 | ¥0.88218 | ¥441.09 |