2095-600-CT1LF | ||
---|---|---|
DigiKey Part Number | 118-2095-600-CT1LFTR-ND - Tape & Reel (TR) 118-2095-600-CT1LFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2095-600-CT1LF | |
Description | GDT 6000V 5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 6000 V 5000A (5kA) ±20% 2 Pole Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2095-600-CT1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 6000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.30000 | ¥14.30 |
5 | ¥13.65400 | ¥68.27 |
10 | ¥12.96700 | ¥129.67 |
50 | ¥10.46280 | ¥523.14 |
100 | ¥8.87030 | ¥887.03 |
250 | ¥8.64296 | ¥2,160.74 |
500 | ¥7.27836 | ¥3,639.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.48230 | ¥6,482.30 |
2,000 | ¥6.14115 | ¥12,282.30 |
3,000 | ¥5.91370 | ¥17,741.10 |
5,000 | ¥5.68624 | ¥28,431.20 |