0818-SS | |
---|---|
DigiKey Part Number | 1772-1009-ND |
Manufacturer | |
Manufacturer Product Number | 0818-SS |
Description | PANEL SCREW PAN SLOTTED #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | 0818-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.172" (4.37mm) | |
Head Height | 0.107" (2.72mm) | |
Length - Below Head | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.420" (10.67mm) | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.11000 | ¥10.11 |
5 | ¥8.38800 | ¥41.94 |
10 | ¥7.55200 | ¥75.52 |
25 | ¥6.71320 | ¥167.83 |
50 | ¥6.04160 | ¥302.08 |
100 | ¥5.87380 | ¥587.38 |
250 | ¥5.70620 | ¥1,426.55 |
500 | ¥5.53826 | ¥2,769.13 |
1,000 | ¥5.03476 | ¥5,034.76 |