8175 | |
---|---|
DigiKey Part Number | 469-1049-ND |
Manufacturer | |
Manufacturer Product Number | 8175 |
Description | MAGNET 0.625"D X 0.125"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.625" Dia x 0.125" H (15.9mm x 3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 2205G (Surface Gauss) | |
Size | 0.625" Dia x 0.125" H (15.9mm x 3.18mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥7.47200 | ¥74.72 |
100 | ¥5.47790 | ¥547.79 |
1,000 | ¥4.10827 | ¥4,108.27 |
5,000 | ¥3.73483 | ¥18,674.15 |
10,000 | ¥3.48584 | ¥34,858.40 |