
YPCS001AA | |
|---|---|
DigiKey Part Number | 2958-YPCS001AA-ND |
Manufacturer | |
Manufacturer Product Number | YPCS001AA |
Description | 5G SMD CHIP ANTENNA 1.4-6GHZ 18 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YPCS001AA Models |
Category | Frequency Range 1.43GHz ~ 5.85GHz |
Manufacturer Quectel | Antenna Type Chip |
Packaging Bulk | Number of Bands 1 |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Cellular | Height (Max) 0.118" (3.00mm) |
Frequency Group Wide Band | Applications 5G |
Frequency (Center/Band) 3.64GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 10 | ¥10.52700 | ¥105.27 |
| 25 | ¥9.56960 | ¥239.24 |
| 100 | ¥8.51370 | ¥851.37 |
| 250 | ¥8.01040 | ¥2,002.60 |
| 500 | ¥7.70690 | ¥3,853.45 |
| 1,100 | ¥7.42624 | ¥8,168.86 |
| 3,300 | ¥7.12576 | ¥23,515.01 |
| 5,500 | ¥7.01467 | ¥38,580.68 |











