
YPCP003AA | |
|---|---|
DigiKey Part Number | 2958-YPCP003AA-ND |
Manufacturer | |
Manufacturer Product Number | YPCP003AA |
Description | 4G SMD CHIP ANTENNA, 700-2700MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Flat Bar Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YPCP003AA Models |
Category | Frequency Range 698MHz ~ 960MHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.7GHz |
Manufacturer Quectel | Antenna Type Flat Bar |
Packaging Bulk | Number of Bands 3 |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.118" (3.00mm) |
Frequency (Center/Band) 829MHz, 1.947GHz, 2.5GHz | Applications 2G, 3G, 4G, LTE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 10 | ¥10.52700 | ¥105.27 |
| 25 | ¥9.56960 | ¥239.24 |
| 100 | ¥8.51370 | ¥851.37 |
| 250 | ¥8.01040 | ¥2,002.60 |
| 500 | ¥7.70690 | ¥3,853.45 |
| 1,000 | ¥7.45700 | ¥7,457.00 |
| 3,000 | ¥7.14834 | ¥21,445.02 |
| 5,000 | ¥7.03421 | ¥35,171.05 |











