
XZM2DG53W-1 | |
|---|---|
DigiKey Part Number | 1497-1161-2-ND - Tape & Reel (TR) 1497-1161-1-ND - Cut Tape (CT) 1497-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2DG53W-1 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2DG53W-1 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 520nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.75mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.01200 | ¥50.12 |
| 100 | ¥3.67110 | ¥367.11 |
| 500 | ¥3.07362 | ¥1,536.81 |
| 1,000 | ¥2.87788 | ¥2,877.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.71153 | ¥5,423.06 |
| 4,000 | ¥2.57050 | ¥10,282.00 |
| 6,000 | ¥2.49819 | ¥14,989.14 |
| 10,000 | ¥2.41657 | ¥24,165.70 |
| 14,000 | ¥2.36803 | ¥33,152.42 |
| 20,000 | ¥2.32069 | ¥46,413.80 |



