VLM-650-07 LPA | ||
---|---|---|
DigiKey Part Number | VLM-650-07-LPA-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-650-07 LPA | |
Description | LASER DIODE 650NM 3MW 12.5MM DIA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 650nm 3mW 5V ~ 12V 35mA Cylinder (12.5mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 5V ~ 12V | |
Current Rating (Amps) | 35mA | |
Power (Watts) | 3mW | |
Package / Case | Cylinder (12.5mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥493.01000 | ¥493.01 |
10 | ¥385.17700 | ¥3,851.77 |
100 | ¥365.91550 | ¥36,591.55 |