Heat Shrink Kit 3 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Kit 3 to 1 Black
Heat Shrink Tubing

Q5-3X-RK1-1/8-01-6IN-28

DigiKey Part Number
Q5-3X-RK1-1/8-01-6IN-28-ND
Manufacturer
Manufacturer Product Number
Q5-3X-RK1-1/8-01-6IN-28
Description
HEATSHRINK REFILL PK 1/8"-6" BLK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1/8"
Manufacturer
Qualtek
Color
Black
Series
Shrinkage Ratio
3 to 1
Packaging
Refill Pack
Shelf Life
60 Months
Part Status
Active
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10C ~ 40°C)
Values
28 pcs - 6" (152.4mm) lengths
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Refill Pack
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.03000¥45.03
2¥41.41000¥82.82
3¥39.42333¥118.27
5¥37.06600¥185.33
7¥35.59571¥249.17
10¥34.09700¥340.97
Manufacturers Standard Package