Heat Shrink Kit 3 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Kit 3 to 1 Black
Heat Shrink Tubing

Q5-3X-RK1-1/2-01-6IN-14

DigiKey Part Number
Q5-3X-RK1-1/2-01-6IN-14-ND
Manufacturer
Manufacturer Product Number
Q5-3X-RK1-1/2-01-6IN-14
Description
HEATSHRINK REFILL PK 1/2"-6" BLK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
14 pcs - 6" (152.4mm) lengths
Manufacturer
Qualtek
Diameter
1/2"
Series
Color
Black
Packaging
Refill Pack
Shrinkage Ratio
3 to 1
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Refill Pack
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.24000¥74.24
2¥68.27500¥136.55
3¥65.00667¥195.02
5¥61.10200¥305.51
7¥58.66857¥410.68
10¥56.19600¥561.96
Manufacturers Standard Package