Heat Shrink Kit 3 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Kit 3 to 1 Black
Heat Shrink Tubing

Q5-3X-RK1-1/4-01-6IN-20

DigiKey Part Number
Q5-3X-RK1-1/4-01-6IN-20-ND
Manufacturer
Manufacturer Product Number
Q5-3X-RK1-1/4-01-6IN-20
Description
HEATSHRINK REFILL PK 1/4"-6" BLK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
20 pcs - 6" (152.4mm) lengths
Manufacturer
Qualtek
Diameter
1/4"
Series
Color
Black
Packaging
Refill Pack
Shrinkage Ratio
3 to 1
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146
Check for Additional Incoming Stock
All prices are in CNY
Refill Pack
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.77000¥50.77
2¥46.68000¥93.36
3¥44.44667¥133.34
5¥41.78600¥208.93
7¥40.11286¥280.79
10¥38.42500¥384.25
Manufacturers Standard Package