Heat Shrink Kit 3 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Kit 3 to 1 Black
Heat Shrink Tubing

Q5-3X-RK1-3/8-01-6IN-16

DigiKey Part Number
Q5-3X-RK1-3/8-01-6IN-16-ND
Manufacturer
Manufacturer Product Number
Q5-3X-RK1-3/8-01-6IN-16
Description
HEATSHRINK REFILL PK 3/8"-6" BLK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 3 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
3/8"
Manufacturer
Qualtek
Color
Black
Series
Shrinkage Ratio
3 to 1
Packaging
Refill Pack
Shelf Life
60 Months
Part Status
Active
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10C ~ 40°C)
Values
16 pcs - 6" (152.4mm) lengths
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
All prices are in CNY
Refill Pack
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.93000¥49.93
2¥45.96500¥91.93
3¥43.74333¥131.23
5¥41.13000¥205.65
7¥39.48571¥276.40
10¥37.82700¥378.27
Manufacturers Standard Package