Q-PTFE-16AWG-02-QB48IN-25 | ||
---|---|---|
DigiKey Part Number | Q935-ND | |
Manufacturer | ||
Manufacturer Product Number | Q-PTFE-16AWG-02-QB48IN-25 | |
Description | HEATSHRINK 16AWG 48" 1=1PC | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.060" (1.52mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 260°C | |
Shrink Temperature | 350°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.05000 | ¥62.05 |
5 | ¥59.43400 | ¥297.17 |
10 | ¥46.50400 | ¥465.04 |
25 | ¥41.34160 | ¥1,033.54 |
50 | ¥38.75740 | ¥1,937.87 |
100 | ¥36.17330 | ¥3,617.33 |