172mm Sq Fan Finger Guard Steel, Nickel Plated 10 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172mm Sq Fan Finger Guard Steel, Nickel Plated 10 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08125

DigiKey Part Number
Q831-ND
Manufacturer
Manufacturer Product Number
08125
Description
FAN GUARD 150MM METAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
172mm Sq Fan Finger Guard Steel, Nickel Plated 10 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Finger Guard
Manufacturer
Qualtek
Fits Fan Size
172mm Sq
Series
Features
10 Rings
Packaging
Bulk
Material
Steel, Nickel Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.96000¥14.96
10¥12.58800¥125.88
25¥11.62800¥290.70
50¥10.91580¥545.79
100¥10.64280¥1,064.28
Manufacturers Standard Package