
FDA2-17251QBHT4D | |
|---|---|
DigiKey Part Number | Q862-ND |
Manufacturer | |
Manufacturer Product Number | FDA2-17251QBHT4D |
Description | FAN AXIAL 172X51MM 230VAC TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 151mm H Ball 250.0 CFM (7.00m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 27.00W |
Manufacturer Qualtek | RPM 3100 RPM |
Series | Termination 2 Terminals |
Packaging Bulk | Ingress Protection IP56M - Dust Protected, Water Resistant |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, cURus, TUV |
Size / Dimension Rectangular/Rounded - 172mm L x 151mm H | Weight 2 lbs (907.2 g) |
Width 51.00mm | Current Rating (Amps) 0.120A |
Air Flow 250.0 CFM (7.00m³/min) | Material - Frame Aluminum |
Static Pressure 0.610 in H2O (151.9 Pa) | Material - Blade Steel |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
Noise 59.0dB(A) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥624.63000 | ¥624.63 |
| 12 | ¥489.13417 | ¥5,869.61 |
| 36 | ¥436.04333 | ¥15,697.56 |
| 60 | ¥417.12000 | ¥25,027.20 |









