Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 151mm H Ball 250.0 CFM (7.00m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA2-17251NBHT4D

DigiKey Part Number
Q858-ND
Manufacturer
Manufacturer Product Number
FDA2-17251NBHT4D
Description
FAN AXIAL 172X51MM 115VAC TERM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 151mm H Ball 250.0 CFM (7.00m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
25.00W
Manufacturer
Qualtek
RPM
3100 RPM
Series
Termination
2 Terminals
Packaging
Bulk
Ingress Protection
IP56M - Dust Protected, Water Resistant
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
115VAC
Approval Agency
CE, cURus, TUV
Size / Dimension
Rectangular/Rounded - 172mm L x 151mm H
Weight
2 lbs (907.2 g)
Width
51.00mm
Current Rating (Amps)
0.210A
Air Flow
250.0 CFM (7.00m³/min)
Material - Frame
Aluminum
Static Pressure
0.610 in H2O (151.9 Pa)
Material - Blade
Steel
Bearing Type
Ball
Lifetime @ Temp.
50000 Hrs @ 25°C
Fan Type
Tubeaxial
Base Product Number
Noise
59.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDA2-17251NBHT4FQualtek8Q859-ND¥580.53000Parametric Equivalent
In-Stock: 5
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥624.23000¥624.23
12¥488.82250¥5,865.87
36¥435.76500¥15,687.54
60¥416.85383¥25,011.23
Manufacturers Standard Package