Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 80.0" (2.03m) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 80.0" (2.03m) Open Wires
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

07190-80

DigiKey Part Number
Q836-ND
Manufacturer
Manufacturer Product Number
07190-80
Description
POWER CORD FAN RIGHT ANGLE 80"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 80.0" (2.03m) Open Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
2
Manufacturer
Qualtek
Cord Type
SPT-1
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Female Receptacle to Cable
Voltage Rating
125 V
1st Connector
Fan Terminal Receptacle 90°, Right Angle
Current Rating (Amps)
10 A
2nd Connector
Open Wires
Operating Temperature
105°C
Length
80.0" (2.03m)
Base Product Number
Fits Terminal Size
4.5 x 2.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.66000¥33.66
10¥27.58000¥275.80
25¥25.23000¥630.75
50¥23.52640¥1,176.32
100¥21.90140¥2,190.14
300¥19.51637¥5,854.91
500¥19.22774¥9,613.87
Manufacturers Standard Package