Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 80.0" (2.03m) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07190-80

DigiKey Part Number
1570-1458-ND
Manufacturer
Manufacturer Product Number
07190-80
Description
FAN CORD 80"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 80.0" (2.03m) Open Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
80.0" (2.03m)
Manufacturer
Mechatronics Fan Group
Fits Terminal Size
4.1 x 0.5
Packaging
Bulk
Number of Conductors
2
Part Status
Active
Wire Gauge
18 AWG
Style
Female Receptacle to Cable
Operating Temperature
105°C
1st Connector
Fan Terminal Receptacle 90°, Right Angle
Base Product Number
2nd Connector
Open Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.59000¥38.59
10¥32.15000¥321.50
25¥29.61960¥740.49
50¥27.76100¥1,388.05
100¥25.96950¥2,596.95
250¥23.73364¥5,933.41
500¥22.15812¥11,079.06
1,000¥22.11353¥22,113.53
Manufacturers Standard Package