B39871B3440U410 | ||
---|---|---|
DigiKey Part Number | 495-7426-2-ND - Tape & Reel (TR) 495-7426-1-ND - Cut Tape (CT) 495-7426-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39871B3440U410 | |
Description | FILTER SAW 6SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Frequency RF SAW Filter (Surface Acoustic Wave) Bandwidth 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.048" (1.22mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.84000 | ¥9.84 |
10 | ¥7.23600 | ¥72.36 |
25 | ¥7.07280 | ¥176.82 |
50 | ¥6.90880 | ¥345.44 |
100 | ¥6.25100 | ¥625.10 |
250 | ¥6.08664 | ¥1,521.66 |
500 | ¥5.79252 | ¥2,896.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥5.79251 | ¥52,132.59 |