Red 625nm LED Indication - Discrete 2V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653R-R

DigiKey Part Number
1516-1379-2-ND - Tape & Reel (TR)
1516-1379-1-ND - Cut Tape (CT)
1516-1379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653R-R
Description
LED RED CLR 1208 SMD BOT ENTRY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653R-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Series
Viewing Angle
15°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
630nm
Configuration
Independent
Package / Case
1209 (3224 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.40mm W
Millicandela Rating
Height (Max)
2.65mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
1.80mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.54700¥25.47
100¥1.81850¥181.85
500¥1.48838¥744.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.32387¥1,985.81
3,000¥1.23980¥3,719.40
4,500¥1.19663¥5,384.84
7,500¥1.14782¥8,608.65
10,500¥1.11876¥11,746.98
15,000¥1.09042¥16,356.30
Manufacturers Standard Package