UF3C120040K4S | ||
---|---|---|
DigiKey Part Number | 2312-UF3C120040K4S-ND | |
Manufacturer | ||
Manufacturer Product Number | UF3C120040K4S | |
Description | SICFET N-CH 1200V 65A TO247-4 | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 1200 V 65A (Tc) 429W (Tc) Through Hole TO-247-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | UF3C120040K4S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 40A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 12 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 429W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.83000 | ¥220.83 |
30 | ¥183.07400 | ¥5,492.22 |
120 | ¥171.63283 | ¥20,595.94 |
510 | ¥146.46008 | ¥74,694.64 |