PH9455.155NL | |
---|---|
DigiKey Part Number | 553-3958-ND |
Manufacturer | |
Manufacturer Product Number | PH9455.155NL |
Description | CMC 1.62MH 19A 2LN 1.8K OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.62 mH @ 10 MHz 2 Line Common Mode Choke Through Hole 1.8 kOhms @ 10 MHz 19A DCR 3.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PH9455.155NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.8 kOhms @ 10 MHz | |
Inductance @ Frequency | 1.62 mH @ 10 MHz | |
Current Rating (Max) | 19A | |
DC Resistance (DCR) (Max) | 3.2mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.748" W (30.00mm x 19.00mm) | |
Height (Max) | 1.102" (28.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.73000 | ¥66.73 |
10 | ¥54.87300 | ¥548.73 |
25 | ¥50.42000 | ¥1,260.50 |
45 | ¥47.45533 | ¥2,135.49 |
90 | ¥45.23089 | ¥4,070.78 |
270 | ¥44.48941 | ¥12,012.14 |
450 | ¥43.00649 | ¥19,352.92 |
945 | ¥39.44740 | ¥37,277.79 |