PH9184.021NLT | ||
---|---|---|
DigiKey Part Number | 553-3969-2-ND - Tape & Reel (TR) 553-3969-1-ND - Cut Tape (CT) 553-3969-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PH9184.021NLT | |
Description | TRANSFORMER 15MH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PH9184.021NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 15 mH | |
For Use With/Related Products | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.95000 | ¥36.95 |
10 | ¥29.91100 | ¥299.11 |
25 | ¥24.18240 | ¥604.56 |
50 | ¥22.65640 | ¥1,132.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥21.63793 | ¥3,245.69 |
300 | ¥21.00157 | ¥6,300.47 |
450 | ¥20.36498 | ¥9,164.24 |
1,050 | ¥19.72865 | ¥20,715.08 |